Part Details for SRRN134300 by Alps Alpine Co Ltd
Overview of SRRN134300 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SRRN134300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $6.6300 | Buy Now |
Part Details for SRRN134300
SRRN134300 CAD Models
SRRN134300 Part Data Attributes
|
SRRN134300
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRRN134300
Alps Alpine Co Ltd
Rotary Switch, 3 Positions, Circular, 0.15A, 12VDC, Quick Connect Terminal, Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.354 inch | |
Actuator Type | ROTARY | |
Body Height | 16.002 mm | |
Body Length or Diameter | 24.003 mm | |
Bushing Diameter | 0.276 inch | |
Bushing Length | 0.236 inch | |
Bushing Type | M7P0.75 | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Termination Type | QUICK CONNECT |