SRRN161100
Description: Rotary Switch, 6 Positions, Circular, 0.15A, 12VDC, Quick Connect Terminal, Rotary Actuator, Panel Mount,

Overview of SRRN161100 by Alps Alpine Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRRN161100 by Alps Alpine Co Ltd

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $6.6300
  • 120 $4.9700
  • 180 $4.6400
  • 240 $4.5500
$4.5500 / $6.6300 Buy Now

CAD Models for SRRN161100 by Alps Alpine Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRRN161100 by Alps Alpine Co Ltd

SRRN161100
Alps Alpine Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPS ALPINE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.787 inch
Actuator Type
ROTARY
Body Height
16.002 mm
Body Length or Diameter
24.003 mm
Bushing Type
M7P0.75
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@12VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
12 V
Electrical Life
10000 Cycle(s)
Indexing Angle
30 deg
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Number of Positions
6
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY SWITCH
Terminal Length
0.094 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. SRRN161100
    Alps Alpine Co Ltd
    Rotary Switch, 6 Positions, Circular, 0.15A, 12VDC, Quick Connect Terminal, Rotary Actuator, Panel Mount,
    VS

Related Parts for SRRN161100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRRN161100 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRRN161100 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of SRRN161100 would you like to use for your alert(s)?
  • Please alert me when SRRN161100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRRN161100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRRN161100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRRN161100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRRN161100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRRN161100 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: