Part Details for SRS-4-050 by Bivar Inc
Overview of SRS-4-050 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-4-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7129
|
Newark | Self Retaining Pvc Screw Spacer, 0.050 In. Length, 0.25 Od, 0.144 Id, M3 Screw Size, Grey/Bag |Bivar SRS-4-050 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
SRS-4-050-ND
|
DigiKey | ROUND SPACER M3 PVC 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
299 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-SRS-4-050
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .05 in PVC Grey RoHS: Compliant | 0 |
|
$0.0320 / $0.1000 | Order Now |
DISTI #
70536878
|
RS | Self Retaining PVC Screw Spacer,.050in. Length,.25 OD,.144 ID, M3 Screw Size, Grey | Bivar Inc. SRS-4-050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0387 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now |
Part Details for SRS-4-050
SRS-4-050 CAD Models
SRS-4-050 Part Data Attributes
|
SRS-4-050
Bivar Inc
Buy Now
|
Compare Parts:
SRS-4-050
Bivar Inc
|
Samacsys Manufacturer | Bivar |