Part Details for SRS-4-580 by Bivar Inc
Overview of SRS-4-580 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRS-4-580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R7223
|
Newark | Self Retaining Pvc Screw Spacer, 0.580 In. Length, 0.25 Od, 0.144 Id, M3 Screw Size, Grey/Bag |Bivar SRS-4-580 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1030 | Buy Now |
DISTI #
SRS-4-580-ND
|
DigiKey | ROUND SPACER M3 PVC 14.73MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0691 | Buy Now |
DISTI #
749-SRS-4-580
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .58 in PVC Grey RoHS: Compliant | 0 |
|
$0.0630 / $0.1700 | Order Now |
DISTI #
70536973
|
RS | Self Retaining PVC Screw Spacer,0.580in. Length,.25 OD,.144 ID, M3 Screw Size, Gry | Bivar Inc. SRS-4-580 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0827 | Buy Now |
Part Details for SRS-4-580
SRS-4-580 CAD Models
SRS-4-580 Part Data Attributes:
|
SRS-4-580
Bivar Inc
Buy Now
|
Compare Parts:
SRS-4-580
Bivar Inc
|
Samacsys Manufacturer | Bivar |