Part Details for SRSB-30T120G by Bel Power Solutions
Overview of SRSB-30T120G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRSB-30T120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-SRSB-30T120G
|
Mouser Electronics | Isolated DC/DC Converters - SMD POWER SUPPLY DC-DC,36-75Vin,12Vout, lout/3A,active high,RoHS RoHS: Compliant | 0 |
|
$49.6100 | Order Now |
DISTI #
73736508
|
RS | DC-DC Converter, 36-75Vin, 12Vout, 3A, 36W, Active High, xRSB-30T Series | Bel Power Solutions SRSB-30T120G RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3600 / $130.2000 | Buy Now |
DISTI #
000000000006359682
|
Sager | Isolated DC/DC Converters - SMD POWER SUPPLY DC-DC,36~75Vin,12Vout, lout/3A,active high,RoHS Min Qty: 10 | 0 |
|
$46.6700 / $55.1200 | Buy Now |