Part Details for SRSB-50T12LG by Bel Power Solutions
Overview of SRSB-50T12LG by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRSB-50T12LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRSB-50T12LG-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 480 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.4485 | Buy Now |
DISTI #
784-SRSB-50T12LG
|
Mouser Electronics | Isolated DC/DC Converters - SMD Power RoHS: Compliant | 0 |
|
$60.4500 | Order Now |
DISTI #
73736512
|
RS | DC-DC Converter, 36-75Vin, 12Vout, 5A, 60W, Active Low, xRSB-50T Series | Bel Power Solutions SRSB-50T12LG RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0400 / $167.4000 | Buy Now |
Part Details for SRSB-50T12LG
SRSB-50T12LG CAD Models
SRSB-50T12LG Part Data Attributes
|
SRSB-50T12LG
Bel Power Solutions
Buy Now
|
Compare Parts:
SRSB-50T12LG
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |