Part Details for SRT-4050B by Essentra Components
Overview of SRT-4050B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT-4050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRT-4050B-ND
|
DigiKey | SNAP RIVET T-TYPE .161"DIA .20" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1730 In Stock |
|
$0.2581 / $0.6700 | Buy Now |
DISTI #
144-SRT-4050B
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Knob ,Blk,.098 in-.138 inHold, Snap Rivet,Knob,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.2580 / $0.6700 | Order Now |
DISTI #
71185626
|
RS | Black Nylon Knob Snap Rivet, 4.1 mm-4.2 mm Hole Dia, 2.5 mm-3.5 mm Panel | Essentra Components SRT-4050B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 / $0.3370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2520 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Knob Releasable Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 2.5 - 3.5 mm (0.098 - 0.138 in) Anchor Length 5 mm (0.197 in) RoHS: Compliant | 0 |
|
$0.2272 / $0.3866 | Buy Now |
DISTI #
RICSRT-4050B
|
DB Roberts | 0 |
|
RFQ |
Part Details for SRT-4050B
SRT-4050B CAD Models
SRT-4050B Part Data Attributes:
|
SRT-4050B
Essentra Components
Buy Now
|
Compare Parts:
SRT-4050B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |