Part Details for SRT10KRMXLT by APC by Schneider Electric
Overview of SRT10KRMXLT by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT10KRMXLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8814
|
Newark | Ups, 208V, 10Kva/10Kw, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):10Kva/10Kw, Input Voltage Ac Max:275V, Output Voltage:208V, Backup Time - Full Load:3.7Min, Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SRT10KRMXLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,870.2500 / $13,404.5000 | Buy Now |
|
Neutron USA | APC Smart-UPS SRT 10000VA RM 208V | 10 |
|
$8,999.1700 | Buy Now |