Part Details for SRT10KXLT-5KTF2 by Schneider Electric
Overview of SRT10KXLT-5KTF2 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT10KXLT-5KTF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-SRT10KXLT-5KTF2
|
Mouser Electronics | UPS - Uninterruptible Power Supplies APC Smart-UPS SRT 10kVA with two 208/240V to 120V 5kVA Step-Down Transformers | 0 |
|
$14,412.2800 | Order Now |