Part Details for SRT2-ID16P by OMRON Industrial Automation
Overview of SRT2-ID16P by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT2-ID16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10093-ND
|
DigiKey | INPUT MODULE 16 DIGITAL 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$402.8500 | Buy Now |
DISTI #
OMISRT2-ID16P
|
Heilind Electronics | 16 PT INPUT, PCB MOUNT SRT2ID16P | Americas - 0 in Stock |
|
Buy Now |