Part Details for SRT20900208AA (ALTERNATE: SRT20900208AA) by Eaton Cutler-Hammer
Overview of SRT20900208AA (ALTERNATE: SRT20900208AA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT20900208AA (ALTERNATE: SRT20900208AA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905611
|
RS | Sag Ride Through II , 900 kVA, 208V, 60hz, 40% Correction | Eaton - Cutler Hammer SRT20900208AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,101,464.9000 | RFQ |