Part Details for SRT2200RMXLA by APC by Schneider Electric
Overview of SRT2200RMXLA by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT2200RMXLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3798
|
Newark | Ups, 120V, 2.2Kva/1.8Kw, Power Supply Applications:Ite, No. Of Outlets:7Outlets, Capacity (Va/W):2.2Kva/1.8Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:-, Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SRT2200RMXLA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,381.4000 / $2,689.2000 | Buy Now |
DISTI #
70988030
|
RS | UPS, 120 VAC, 1800 W, 2200 VA, (6) 5-20R, (1) L5-20R Out, NEMA 5-20P In | American Power Conversion (APC) SRT2200RMXLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2,228.2300 | Buy Now |
|
NAC | Smart UPS SRT 2200VA RM 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,347.6300 | Buy Now |
|
Neutron USA | SMART UPS SRT 2200VA RM 120V | 50 |
|
$1,948.9700 | Buy Now |