-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2956
|
Newark | Inductor, Shielded, 150Uh, 650Ma, Smd, Inductance:150Μh, Rms Current (Irms):700Ma, Inductor Construction:Shielded, Saturation Current (Isat):650Ma, Product Range:Sru1028 Series, Dc Resistance Max:0.518Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1028-151Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5690 | Buy Now |
DISTI #
02J3210
|
Newark | Ind10X10X2.8Mm,150Uh30%0.7A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1028-151Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5030 | Buy Now |
DISTI #
SRU1028-151YCT-ND
|
DigiKey | FIXED IND 150UH 650MA 518MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$0.3900 / $0.9500 | Buy Now |
DISTI #
SRU1028-151Y
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 30%, 700 mA, Shielded, 650 mA, 10mm x 10mm x 2.8mm - Tape and Reel (Alt: SRU1028-151Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3357 / $0.4122 | Buy Now |
DISTI #
652-SRU1028-151Y
|
Mouser Electronics | Power Inductors - SMD 150uH 30% SMD 1028 RoHS: Compliant | 2091 |
|
$0.4100 / $0.9500 | Buy Now |
DISTI #
70154485
|
RS | Inductor, SMT Power/Shielded,150uH,30% Tol, SRF Min 5MHz, DCR 0.518 Ohm,18Qref | Bourns SRU1028-151Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 700mA 518mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.3590 / $0.4074 | Buy Now |
DISTI #
68420271
|
Verical | Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 0.7A 0.518Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 3000 |
|
$0.5290 / $0.5658 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
DISTI #
SRU1028-151Y
|
TTI | Power Inductors - SMD 150uH 30% SMD 1028 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3680 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1028-151Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1028-151Y
Bourns Inc
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.518 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |