-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3221
|
Newark | Ind10X10X2.8Mm,82Uh30%0.9A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1028-820Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.5030 | Buy Now |
DISTI #
09J2967
|
Newark | Power Inductor, 82Uh 900Ma 30% 8Mhz, Body Material:Ferrite Dr/Ri, Core Material:Ferrite Dr/Ri, Current Rating:850Ma, Dc Current Rating:900Ma, Dc Resistance Max:0.323Ohm, Inductance:82Μh, Inductance Tolerance:± 30%, No. Of Pins:2 Rohs Compliant: Yes |Bourns SRU1028-820Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5690 | Buy Now |
DISTI #
SRU1028-820Y-ND
|
DigiKey | FIXED IND 82UH 900MA 323MOHM SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4545 | Buy Now |
DISTI #
SRU1028-820Y
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 30%, 900 mA, Shielded, 850 mA, 10mm x 10mm x 2.8mm - Tape and Reel (Alt: SRU1028-820Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3357 / $0.4122 | Buy Now |
DISTI #
652-SRU1028-820Y
|
Mouser Electronics | Power Inductors - SMD 82uH 30% SMD 1028 RoHS: Compliant | 317 |
|
$0.3670 / $0.8800 | Buy Now |
DISTI #
70410346
|
RS | WireWound SMD Inductor w/ Ferrite Core,82 uH +/-30% 900mA Idc Q:20 | Bourns SRU1028-820Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3741 / $0.4272 | Buy Now |
DISTI #
SRU1028-820Y
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 30%, 900 mA, Shielded, 850 mA, 10mm x 10mm x 2.8mm - Tape and Reel (Alt: SRU1028-820Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3357 / $0.4122 | Buy Now |
DISTI #
SRU1028-820Y
|
Avnet Abacus | Power Inductor (SMD), 82 uH, � 30%, 900 mA, Shielded, 850 mA, 10mm x 10mm x 2.8mm - Tape and Reel (Alt: SRU1028-820Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3741 / $0.4272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1028-820Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1028-820Y
Bourns Inc
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.323 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |