-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3224
|
Newark | Inductor, Shielded, 100Uh, 1.1A, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Sru1038 Series, Dc Resistance Max:0.22Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRU1038-101Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4110 | Buy Now |
DISTI #
09J2970
|
Newark | Inductor, Shielded, 100Uh, 1.1A, Smd, Inductance:100Μh, Rms Current (Irms):1.3A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Sru1038 Series, Dc Resistance Max:0.22Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1038-101Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 | Buy Now |
DISTI #
47Y7204
|
Newark | Surface Mount Power Inductor, Sru1038 Series, 100 H, 30%, Shielded, 0.22 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SRU1038-101Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 / $1.0600 | Buy Now |
DISTI #
SRU1038-101YCT-ND
|
DigiKey | FIXED IND 100UH 1.3A 220MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27314 In Stock |
|
$0.4116 / $0.9600 | Buy Now |
DISTI #
SRU1038-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 1.1 A, Shielded, 1.1 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-101Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 30400 |
|
$0.3228 | Buy Now |
DISTI #
652-SRU1038-101Y
|
Mouser Electronics | Power Inductors - SMD 100uH 30% SMD 1038 RoHS: Compliant | 6540 |
|
$0.4110 / $0.9500 | Buy Now |
DISTI #
70274803
|
RS | Inductor, Power Shielded Wirewound,100uH,1.3A,30%,SMD | Bourns SRU1038-101Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 10 x 10 x 3.8mm - 100 µH - 100KHz - 1.3A - 220m Ohm. RoHS: Compliant |
2772 In Stock |
|
$0.3580 / $0.4059 | Buy Now |
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | 548 |
|
$0.5504 / $1.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1038-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-101Y
Bourns Inc
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |