-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8956
|
Newark | Inductor, Shielded, 2.5Uh, 6A, Smd, Full Reel, Inductance:2.5µh, Rms Current (Irms):6.1A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Sru1038 Series, Dc Resistance Max:0.0125Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRU1038-2R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5240 | Buy Now |
DISTI #
14P7492
|
Newark | Inductor, Shielded, 2.5Uh, 6A, Smd, Inductance:2.5µh, Rms Current (Irms):6.1A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Sru1038 Series, Dc Resistance Max:0.0125Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1038-2R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5430 | Buy Now |
DISTI #
118-SRU1038-2R5YCT-ND
|
DigiKey | FIXED IND 2.5UH 6.1A 12.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
755 In Stock |
|
$0.3639 / $0.9600 | Buy Now |
DISTI #
SRU1038-2R5Y
|
Avnet Americas | Power Inductor (SMD), 2.5 uH, ? 30%, 6.1 A, Shielded, 6 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-2R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4134 | Buy Now |
DISTI #
652-SRU1038-2R5Y
|
Mouser Electronics | Power Inductors - SMD 2.5uH 30% SMD 1038 RoHS: Compliant | 1732 |
|
$0.3710 / $0.4700 | Buy Now |
DISTI #
70274816
|
RS | Inductor, Power Shielded Wirewound,2.5uH,6.1A,30%,SMD | Bourns SRU1038-2R5Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 12Q-Factor Ferrite 6.1A 12.5mOhm DCR T/R RoHS: Compliant |
800 In Stock |
|
$0.3607 / $0.4385 | Buy Now |
DISTI #
65058726
|
Verical | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 12Q-Factor Ferrite 6.1A 0.0125Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2236 | Americas - 800 |
|
$0.4906 / $0.5701 | Buy Now |
DISTI #
62306998
|
Verical | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 12Q-Factor Ferrite 6.1A 0.0125Ohm DCR T/R RoHS: Compliant Min Qty: 290 Package Multiple: 1 Date Code: 2210 | Americas - 395 |
|
$0.3453 | Buy Now |
DISTI #
SRU1038-2R5Y
|
Avnet Abacus | Power Inductor (SMD), 2.5 uH, � 30%, 6.1 A, Shielded, 6 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-2R5Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1038-2R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-2R5Y
Bourns Inc
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0125 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.1 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU1038-2R5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU1038-2R5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM104SH-2R5-RC | General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT | Bourns Inc | SRU1038-2R5Y vs PM104SH-2R5-RC |