-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4434
|
Newark | Inductor, 220Uh, 0.8A, 30%, Shielded, Inductance:220Μh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRU1048-221Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1146 |
|
$0.7290 / $1.1600 | Buy Now |
DISTI #
02J3245
|
Newark | Inductor, Shielded, 220Uh, 0.8A, 30%, Inductance:220Μh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Sru1048 Series, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-221Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 / $0.4570 | Buy Now |
DISTI #
09J2991
|
Newark | Inductor, Shielded, 220Uh, 700Ma, Smd, Inductance:220Μh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Q Factor:20 Rohs Compliant: Yes |Bourns SRU1048-221Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 | Buy Now |
DISTI #
SRU1048-221YCT-ND
|
DigiKey | FIXED IND 220UH 800MA 350MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5309 In Stock |
|
$0.4208 / $0.9800 | Buy Now |
DISTI #
SRU1048-221Y
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 30%, 800 mA, Shielded, 700 mA, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-221Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-221Y
|
Mouser Electronics | Power Inductors - SMD 220uH 30% SMD 1048 RoHS: Compliant | 433 |
|
$0.4130 / $1.0500 | Buy Now |
DISTI #
V36:1790_06263117
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2345 | Americas - 1800 |
|
$0.4116 / $0.4470 | Buy Now |
DISTI #
70277189
|
RS | Inductor, Power, Shielded, Wirewound, 220uH, 30% | Bourns SRU1048-221Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 800mA 350mOhm DCR T/R RoHS: Compliant |
1800 In Stock |
|
$0.3687 / $0.4483 | Buy Now |
DISTI #
76839877
|
Verical | Inductor Power Shielded Wirewound 220uH 30% 100KHz 20Q-Factor Ferrite 0.8A 0.455Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2345 | Americas - 1800 |
|
$0.4116 / $0.4470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-221Y
Bourns Inc
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.455 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |