-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7496
|
Newark | Smd Shielded Power Choke /Tape & Reel - 13" Reel |Bourns SRU1048-471Y RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
118-SRU1048-471YCT-ND
|
DigiKey | FIXED IND 470UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$0.4208 / $0.9800 | Buy Now |
DISTI #
SRU1048-471Y
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 30%, Shielded, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-471Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-471Y
|
Mouser Electronics | Power Inductors - SMD 470uH 30% SMD 1048 RoHS: Compliant | 1155 |
|
$0.3590 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3835 / $0.4734 | Buy Now |
DISTI #
SRU1048-471Y
|
Avnet Abacus | Power Inductor (SMD), 470 uH, � 30%, Shielded, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-471Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3835 / $0.4734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy