-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3237
|
Newark | Ind10X10X4.8Mm,0.8Uh30%7.8A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU1048-R80Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
09J2983
|
Newark | Inductor, Shielded, 800Nh, 8.5A, Smd, Inductance:800Nh, Rms Current (Irms):7.8A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Sru1048 Series, Dc Resistance Max:0.0036Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-R80Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
SRU1048-R80Y-ND
|
DigiKey | FIXED IND 800NH 7.8A 3.6MOHM SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4659 | Buy Now |
DISTI #
SRU1048-R80Y
|
Avnet Americas | Power Inductor (SMD), 800 nH, ± 30%, 7.8 A, Shielded, 8.5 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-R80Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-R80Y
|
Mouser Electronics | Power Inductors - SMD 0.8uH 30% SMD 1048 RoHS: Compliant | 0 |
|
$0.4450 / $0.7500 | Order Now |
DISTI #
70410468
|
RS | SRU1048 Series WireWound SMD Inductor w/ Ferrite Core,800 nH +/-30% 8.5A Idc Q:8 | Bourns SRU1048-R80Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3835 / $0.4734 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
|
Quest Components | 431 |
|
$0.6880 / $1.7200 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3835 / $0.4734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-R80Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-R80Y
Bourns Inc
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 7.8 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |