-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8079
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru1048A Series, 8.2 H, 30%, Shielded, 0.02 Ohm, 4.6 A |Bourns SRU1048A-8R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.5420 | Buy Now |
DISTI #
06X8078
|
Newark | Ind10X10X4.8Mm,8.2Uh30%4.6A,shdsmd /Tape & Reel - 13" Reel |Bourns SRU1048A-8R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 | Buy Now |
DISTI #
SRU1048A-8R2YCT-ND
|
DigiKey | FIXED IND 8.2UH 4.6A 20 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5230 | Buy Now |
DISTI #
SRU1048A-8R2Y
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 30%, 4.6 A, Shielded, 3.8 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3991 / $0.4902 | Buy Now |
DISTI #
652-SRU1048A-8R2Y
|
Mouser Electronics | Power Inductors - SMD 8.2uH 30% SMD 1048 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4880 / $0.5030 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4382 / $0.5491 | Buy Now | |
DISTI #
SRU1048A-8R2Y
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 30%, 4.6 A, Shielded, 3.8 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3991 / $0.4902 | Buy Now |
DISTI #
SRU1048A-8R2Y
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 30%, 4.6 A, Shielded, 3.8 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048A-8R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3991 / $0.4902 | Buy Now |
DISTI #
2374222RL
|
Farnell | INDUCTOR, 8.2UH, 3.8A, 30%, POWER RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.4880 / $0.7000 | Buy Now |
DISTI #
2374222
|
Farnell | INDUCTOR, 8.2UH, 3.8A, 30%, POWER RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4880 / $0.8945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048A-8R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048A-8R2Y
Bourns Inc
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |