-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0136
|
Newark | Ind10X10X6.5Mm,33Uh30%2.2A, shdsmd /Tape & Reel - 13" Reel |Bourns SRU1063-330Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5530 | Buy Now |
DISTI #
SRU1063-330YCT-ND
|
DigiKey | FIXED IND 33UH 2.2A 105 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1275 In Stock |
|
$0.4515 / $1.0500 | Buy Now |
DISTI #
SRU1063-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.2 A, Shielded, 2.4 A, 10mm x 10mm x 6.5mm - Tape and Reel (Alt: SRU1063-330Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3691 / $0.4534 | Buy Now |
DISTI #
652-SRU1063-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 1063 RoHS: Compliant | 533 |
|
$0.3850 / $0.3900 | Buy Now |
DISTI #
E02:0323_00478841
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 28 Weeks Date Code: 2314 | Europe - 4500 |
|
$0.3208 / $0.3273 | Buy Now |
DISTI #
V72:2272_06263228
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2138 Container: Cut Strips | Americas - 434 |
|
$0.3756 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 105mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4115 / $0.5079 | Buy Now |
DISTI #
68395828
|
Verical | Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2314 | Americas - 4500 |
|
$0.3211 / $0.3276 | Buy Now |
DISTI #
59820392
|
Verical | Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2138 | Americas - 434 |
|
$0.3756 | Buy Now |
DISTI #
SRU1063-330Y
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 30%, 2.2 A, Shielded, 2.4 A, 10mm x 10mm x 6.5mm - Tape and Reel (Alt: SRU1063-330Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1063-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1063-330Y
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |