-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9759
|
Newark | Inductor, Aec-Q200, 22Uh, 3A, 30%, Inductance:22Μh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):3.2A, Product Range:Sru1063A Series, Power Inductor Case:10Mm X 10Mm X 6.5Mm Rohs Compliant: Yes |Bourns SRU1063A-220Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2896 |
|
$0.7840 / $1.1900 | Buy Now |
DISTI #
SRU1063A-220YCT-ND
|
DigiKey | FIXED IND 22UH 3A 60 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
496 In Stock |
|
$0.4714 / $0.8700 | Buy Now |
DISTI #
SRU1063A-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 3 A, Shielded, 3.2 A, 10mm x 10mm x 6.5mm - Tape and Reel (Alt: SRU1063A-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4359 / $0.5355 | Buy Now |
DISTI #
652-SRU1063A-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% 3A shdSMD AEC-Q200 RoHS: Compliant | 656 |
|
$0.4530 / $1.0500 | Buy Now |
DISTI #
70912986
|
RS | Inductors, Fixed, 22uH 30% 3A shdSMD AEC-Q200 | Bourns SRU1063A-220Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.4963 / $0.7612 | Buy Now |
DISTI #
65250245
|
Verical | Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2243 | Americas - 500 |
|
$0.6551 / $0.9896 | Buy Now |
|
Ameya Holding Limited | Min Qty: 130 | 970 |
|
$0.9082 / $0.9284 | Buy Now |
DISTI #
SRU1063A-220Y
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 30%, 3 A, Shielded, 3.2 A, 10mm x 10mm x 6.5mm - Tape and Reel (Alt: SRU1063A-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.4963 / $0.7612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1063A-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1063A-220Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |