-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0157
|
Newark | Ind2.8X2.8X1.35Mm,1Uh30%2.2A,shdsmd /Tape & Reel - 7" Reel |Bourns SRU2013-1R0Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
SRU2013-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 2.2A 65 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
531 In Stock |
|
$0.3462 / $0.8400 | Buy Now |
DISTI #
SRU2013-1R0Y
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A T/R - Tape and Reel (Alt: SRU2013-1R0Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3357 | Buy Now |
DISTI #
652-SRU2013-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 2013 RoHS: Compliant | 1075 |
|
$0.3380 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 65mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.2880 / $0.3380 | Buy Now |
DISTI #
51512091
|
Verical | Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R Min Qty: 1200 Package Multiple: 1200 Date Code: 1432 | Americas - 1200 |
|
$0.4694 | Buy Now |
DISTI #
SRU2013-1R0Y
|
TTI | Power Inductors - SMD 1uH 30% SMD 2013 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$0.3350 / $0.3860 | Buy Now |
DISTI #
SRU2013-1R0Y
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A T/R - Tape and Reel (Alt: SRU2013-1R0Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3357 | Buy Now |
DISTI #
SRU2013-1R0Y
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A T/R - Tape and Reel (Alt: SRU2013-1R0Y) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 / $0.3357 | Buy Now |
DISTI #
SRU2013-1R0Y
|
Avnet Abacus | Ind Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A T/R - Tape and Reel (Alt: SRU2013-1R0Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2013-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2013-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |