-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6118
|
Newark | Inductor, 47Uh, Shielded, 0.25A Rohs Compliant: Yes |Bourns SRU2013-470Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4270 / $0.7200 | Buy Now |
DISTI #
33M0165
|
Newark | Ind2.8X2.8X1.35Mm,47Uh30%0.25A,shdsmd Rohs Compliant: Yes |Bourns SRU2013-470Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SRU2013-470Y
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 30%, 250 mA, Shielded, 230 mA, 2.8mm x 2.8mm x 1.35mm (Alt: SRU2013-470Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3373437
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 0.25A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 935 |
|
$0.7620 / $0.8793 | Buy Now |
DISTI #
3373437RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 0.25A RoHS: Compliant Min Qty: 100 Container: Reel | 935 |
|
$0.7620 / $0.8500 | Buy Now |
DISTI #
3373437RL
|
Farnell | INDUCTOR, 47UH, SHIELDED, 0.25A RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 935 |
|
$0.5694 / $0.6780 | Buy Now |
DISTI #
3373437
|
Farnell | INDUCTOR, 47UH, SHIELDED, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 935 |
|
$0.5694 / $0.8765 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2013-470Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2013-470Y
Bourns Inc
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.86 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |