-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0164
|
Newark | Ind2.8X2.8X1.35Mm,4.7Uh30%0.9A,shdsmd /Tape & Reel - 7" Reel |Bourns SRU2013-4R7Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
SRU2013-4R7YCT-ND
|
DigiKey | FIXED IND 4.7UH 900MA 220MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1210 In Stock |
|
$0.3462 / $0.8400 | Buy Now |
DISTI #
SRU2013-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 900 mA, Shielded, 750 mA, 2.8mm x 2.8mm x 1.35mm - Tape and Reel (Alt: SRU2013-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2801 | Buy Now |
DISTI #
652-SRU2013-4R7Y
|
Mouser Electronics | Power Inductors - SMD 4.7uH 30% SMD 2013 RoHS: Compliant | 1542 |
|
$0.3000 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
34800 Partner Stock |
|
$0.3061 / $0.3549 | Buy Now |
DISTI #
77830722
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 0.9A 0.22Ohm DCR T/R Min Qty: 196 Package Multiple: 1 | Americas - 34800 |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
SRU2013-4R7Y.
|
TTI | Power Inductors - SMD 4.7 UH 30% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
SRU2013-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 900 mA, Shielded, 750 mA, 2.8mm x 2.8mm x 1.35mm - Tape and Reel (Alt: SRU2013-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2801 | Buy Now |
DISTI #
SRU2013-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 900 mA, Shielded, 750 mA, 2.8mm x 2.8mm x 1.35mm - Tape and Reel (Alt: SRU2013-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2801 | Buy Now |
DISTI #
SRU2013-4R7Y
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 900 mA, Shielded, 750 mA, 2.8mm x 2.8mm x 1.35mm - Tape and Reel (Alt: SRU2013-4R7Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2013-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2013-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |