-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2uH, 30%, 2 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0190
|
Newark | Ind3.3X3.5X1.4Mm,2Uh30%1.1A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU3014-2R0Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4130 | Buy Now |
DISTI #
118-SRU3014-2R0YCT-ND
|
DigiKey | FIXED IND 2UH 1.1A 95 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.2930 / $0.8300 | Buy Now |
DISTI #
SRU3014-2R0Y
|
Avnet Americas | Power Inductor (SMD), 2 uH, ± 30%, 1.1 A, Shielded, 1.3 A, 3.5mm x 3.3mm x 1.4mm - Tape and Reel (Alt: SRU3014-2R0Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3328 | Buy Now |
DISTI #
652-SRU3014-2R0Y
|
Mouser Electronics | Power Inductors - SMD 2uH 30% SMD 3014 RoHS: Compliant | 1011 |
|
$0.3430 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2uH 30% 100KHz 10Q-Factor Ferrite 1.1A 95mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.2861 / $0.3292 | Buy Now |
DISTI #
SRU3014-2R0Y
|
TTI | Power Inductors - SMD 2uH 30% SMD 3014 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 6000 In Stock |
|
$0.3010 / $0.3360 | Buy Now |
DISTI #
SRU3014-2R0Y
|
Avnet Americas | Power Inductor (SMD), 2 uH, ± 30%, 1.1 A, Shielded, 1.3 A, 3.5mm x 3.3mm x 1.4mm - Tape and Reel (Alt: SRU3014-2R0Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3328 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 2uH 30% 100KHz 10Q-Factor Ferrite 1.1A 95mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.2861 / $0.3292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3014-2R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3014-2R0Y
Bourns Inc
General Purpose Inductor, 2uH, 30%, 2 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |