-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9164
|
Newark | Ind3.3X3.5X1.8Mm,22Uh30%0.6A,shdsmd /Tape & Reel - 7" Reel |Bourns SRU3017-220Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
SRU3017-220YCT-ND
|
DigiKey | FIXED IND 22UH 600MA 250MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
837 In Stock |
|
$0.3462 / $0.8400 | Buy Now |
DISTI #
SRU3017-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 600 mA, Shielded, 300 mA, 3.5mm x 3.3mm x 1.8mm - Tape and Reel (Alt: SRU3017-220Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2271 / $0.3357 | Buy Now |
DISTI #
652-SRU3017-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 3017 RoHS: Compliant | 478 |
|
$0.2840 / $0.2900 | Buy Now |
DISTI #
V79:2366_26564675
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 0.6A 0.25Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 32 |
|
$0.2235 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 600mA 250mOhm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.2929 / $0.3561 | Buy Now |
DISTI #
62202598
|
Verical | Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 0.6A 0.25Ohm DCR T/R Min Qty: 800 Package Multiple: 800 Date Code: 2216 | Americas - 1600 |
|
$0.4292 / $0.4694 | Buy Now |
DISTI #
60996090
|
Verical | Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 0.6A 0.25Ohm DCR T/R Min Qty: 27 Package Multiple: 1 Date Code: 1635 | Americas - 32 |
|
$0.2235 | Buy Now |
DISTI #
SRU3017-220Y
|
TTI | Power Inductors - SMD 22uH 30% SMD 3017 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 2400 In Stock |
|
$0.2810 | Buy Now |
DISTI #
SRU3017-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 600 mA, Shielded, 300 mA, 3.5mm x 3.3mm x 1.8mm - Tape and Reel (Alt: SRU3017-220Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2271 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3017-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3017-220Y
Bourns Inc
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |