-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, CHIP, 1413, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J9174
|
Newark | Ind3.3X3.5X2.8Mm,33Uh30%0.47A,shdsmd /Tape & Reel - 7" Reel |Bourns SRU3028-330Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
SRU3028-330YCT-ND
|
DigiKey | FIXED IND 33UH 470MA 450MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.3494 / $0.8400 | Buy Now |
DISTI #
SRU3028-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 470 mA, Shielded, 480 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028-330Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3388 | Buy Now |
DISTI #
652-SRU3028-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 3028 RoHS: Compliant | 2801 |
|
$0.2910 / $0.4200 | Buy Now |
DISTI #
70410367
|
RS | SRU3028 Series Shielded WireWound SMD Inductor w/ Ferrite Core,33 uH +/-30% Q:20 | Bourns SRU3028-330Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 470mA 450mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3075 / $0.3795 | Buy Now |
|
Quest Components | 14 |
|
$0.8960 / $1.1200 | Buy Now | |
DISTI #
SRU3028-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 470 mA, Shielded, 480 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028-330Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.3388 | Buy Now |
DISTI #
SRU3028-330Y
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 30%, 470 mA, Shielded, 480 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028-330Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 470mA 450mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3075 / $0.3795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3028-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3028-330Y
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 1413, CHIP, 1413, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |