-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRU3028A-220YCT-ND
|
DigiKey | FIXED IND 22UH 600MA 335MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRU3028A-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 600 mA, Shielded, 620 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028A-220Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2859 / $0.3957 | Buy Now |
DISTI #
652-SRU3028A-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 3028 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3940 / $0.4080 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3591 / $0.4433 | Buy Now | |
DISTI #
SRU3028A-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 600 mA, Shielded, 620 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028A-220Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2859 / $0.3957 | Buy Now |
DISTI #
SRU3028A-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 600 mA, Shielded, 620 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028A-220Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2859 / $0.3957 | Buy Now |
DISTI #
SRU3028A-220Y
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 30%, 600 mA, Shielded, 620 mA, 3.5mm x 3.3mm x 2.8mm - Tape and Reel (Alt: SRU3028A-220Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2374239RL
|
element14 Asia-Pacific | INDUCTOR, 22UH, 0.62A, 30%, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 2286 |
|
$0.4140 / $0.5913 | Buy Now |
DISTI #
2374239
|
element14 Asia-Pacific | INDUCTOR, 22UH, 0.62A, 30%, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2286 |
|
$0.4140 / $0.9964 | Buy Now |
|
Master Electronics | 0 |
|
$0.3591 / $0.4433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU3028A-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU3028A-220Y
Bourns Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.335 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |