-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRU5016-680YCT-ND
|
DigiKey | FIXED IND 68UH 360MA 560MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3119 / $0.7800 | Buy Now |
DISTI #
SRU5016-680Y
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 30%, 360 mA, Shielded, 330 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
652-SRU5016-680Y
|
Mouser Electronics | Power Inductors - SMD 68uH 30% SMD 5016 RoHS: Compliant | 1971 |
|
$0.2800 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
DISTI #
SRU5016-680Y
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 30%, 360 mA, Shielded, 330 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
SRU5016-680Y
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 30%, 360 mA, Shielded, 330 mA, 5.2mm x 5.2mm x 1.6mm - Tape and Reel (Alt: SRU5016-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2800 / $0.3509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5016-680Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5016-680Y
Bourns Inc
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |