-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV4041R5YKAR | Texas Instruments | Low-power comparator with reference (non-inverting, push-pull) 4-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3034
|
Newark | Inductor, Shielded, 1.5Uh, 2.4A, Smd, Inductance:1.5µh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Sru5018 Series, Dc Resistance Max:0.0155Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU5018-1R5Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 | Buy Now |
DISTI #
02J3288
|
Newark | Inductor, ferrite,1.5Uh,30+% Tol,30-% Tol,2020-Case Rohs Compliant: Yes |Bourns SRU5018-1R5Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
SRU5018-1R5Y
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 30%, 2.5 A, Shielded, 2.4 A, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRU5018-1R5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2599 / $0.3192 | Buy Now |
DISTI #
652-SRU5018-1R5Y
|
Mouser Electronics | Power Inductors - SMD 1.5uH 30% SMD 5018 RoHS: Compliant | 1271 |
|
$0.2770 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2853 / $0.3576 | Buy Now |
DISTI #
SRU5018-1R5Y
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 2.5 A, Shielded, 2.4 A, 5.2mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRU5018-1R5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2853 / $0.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5018-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5018-1R5Y
Bourns Inc
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |