-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8098
|
Newark | Ind5.2X5.2X2.8Mm,2.2Uh30%3.2A,shdsmd /Tape & Reel - 7" Reel |Bourns SRU5028A-2R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
06X8099
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 2.2 H, 30%, Shielded, 0.027 Ohm, 3.2 A |Bourns SRU5028A-2R2Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
SRU5028A-2R2YCT-ND
|
DigiKey | FIXED IND 2.2UH 3.2A 27 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2398 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRU5028A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.2 A, Shielded, 2.5 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-2R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRU5028A-2R2Y
|
Mouser Electronics | Power Inductors - SMD 2.2uH 30% SMD 5028 AEC-Q200 RoHS: Compliant | 1342 |
|
$0.3990 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3591 / $0.4433 | Buy Now | |
DISTI #
SRU5028A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.2 A, Shielded, 2.5 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-2R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRU5028A-2R2Y
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.2 A, Shielded, 2.5 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-2R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRU5028A-2R2Y
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 3.2 A, Shielded, 2.5 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-2R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2374242RL
|
Farnell | INDUCTOR, 2.2UH, 2.5A, 30%, POWER RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.3358 / $0.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5028A-2R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5028A-2R2Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |