-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0217
|
Newark | Ind6.2X6.5X1.45Mm,68Uh30%0.6A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU6013-680Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
SRU6013-680Y-ND
|
DigiKey | FIXED IND 68UH 600MA 900MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4036 | Buy Now |
DISTI #
SRU6013-680Y
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 600mA T/R - Tape and Reel (Alt: SRU6013-680Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2740 / $0.3661 | Buy Now |
DISTI #
652-SRU6013-680Y
|
Mouser Electronics | Power Inductors - SMD 68uH 30% SMD 6013 RoHS: Compliant | 0 |
|
$0.3740 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $0.3736 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3230 / $0.3736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU6013-680Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU6013-680Y
Bourns Inc
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |