-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0224
|
Newark | Ind6.5X6.2X1.8Mm,3.3Uh30%2.5A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU6018-3R3Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4690 | Buy Now |
DISTI #
SRU6018-3R3Y-ND
|
DigiKey | FIXED IND 3.3UH 2.5A 36 MOHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4203 | Buy Now |
DISTI #
SRU6018-3R3Y
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.5 A, Shielded, 1.7 A, 6.5mm x 6.2mm x 1.8mm - Tape and Reel (Alt: SRU6018-3R3Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2762 / $0.3693 | Buy Now |
DISTI #
652-SRU6018-3R3Y
|
Mouser Electronics | Power Inductors - SMD 3.3uH 30% SMD 6018 RoHS: Compliant | 0 |
|
$0.3520 / $0.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3309 / $0.4064 | Buy Now |
DISTI #
SRU6018-3R3Y
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 2.5 A, Shielded, 1.7 A, 6.5mm x 6.2mm x 1.8mm - Tape and Reel (Alt: SRU6018-3R3Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3309 / $0.4064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU6018-3R3Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU6018-3R3Y
Bourns Inc
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |