-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 2 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0242
|
Newark | Ind6.5X6.2X2.5Mm,6.8Uh30%2.4A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU6025-6R8Y RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4540 | Buy Now |
DISTI #
SRU6025-6R8YCT-ND
|
DigiKey | FIXED IND 6.8UH 2.4A 42 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1221 In Stock |
|
$0.3710 / $0.8600 | Buy Now |
DISTI #
SRU6025-6R8Y
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 30%, 2.4 A, Shielded, 1.3 A, 6.5mm x 6.2mm x 2.5mm - Tape and Reel (Alt: SRU6025-6R8Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2787 / $0.3726 | Buy Now |
DISTI #
652-SRU6025-6R8Y
|
Mouser Electronics | Power Inductors - SMD 6.8uH 30% SMD 6025 RoHS: Compliant | 1409 |
|
$0.3750 / $0.8600 | Buy Now |
DISTI #
70410336
|
RS | SRU6025 Series Shielded WireWound SMD Inductor w/ Ferrite Core,6.8 uH +/-30% Q:8 | Bourns SRU6025-6R8Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 2.4A 0.042Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3338 / $0.4100 | Buy Now |
DISTI #
SRU6025-6R8Y
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 30%, 2.4 A, Shielded, 1.3 A, 6.5mm x 6.2mm x 2.5mm - Tape and Reel (Alt: SRU6025-6R8Y) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601065303
|
Chip1Stop | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 2.4A 42mOhm DCR T/R RoHS: Compliant | 1200 |
|
$0.3370 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 2.4A 0.042Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3338 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU6025-6R8Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU6025-6R8Y
Bourns Inc
General Purpose Inductor, 6.8uH, 30%, 2 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |