-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3059
|
Newark | Inductor, Shielded, 100Uh, 700Ma, Smd, Inductance:100Μh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Sru8028 Series, Dc Resistance Max:0.39Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU8028-101Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5270 | Buy Now |
DISTI #
02J3313
|
Newark | Inductor, Shielded, 100Uh, 700Ma, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Sru8028 Series, Dc Resistance Max:0.39Ohm, Product Width:8Mmrohs Compliant: Yes |Bourns SRU8028-101Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4830 | Buy Now |
DISTI #
SRU8028-101YCT-ND
|
DigiKey | FIXED IND 100UH 750MA 390MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2812 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRU8028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 750 mA, Shielded, 700 mA, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-101Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRU8028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 750 mA, Shielded, 700 mA, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-101Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3957 | Buy Now |
DISTI #
652-SRU8028-101Y
|
Mouser Electronics | Power Inductors - SMD 100uH 30% SMD 8028 RoHS: Compliant | 1643 |
|
$0.3990 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 30% 100KHz 35Q-Factor Ferrite 750mA 390mOhm DCR 3131 T/R RoHS: Compliant |
1500 In Stock |
|
$0.3400 / $0.3980 | Buy Now |
DISTI #
SRU8028-101Y
|
TTI | Power Inductors - SMD 100uH 30% SMD 8028 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.3460 / $0.3890 | Buy Now |
DISTI #
SRU8028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 750 mA, Shielded, 700 mA, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-101Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
SRU8028-101Y
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 750 mA, Shielded, 700 mA, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-101Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8028-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8028-101Y
Bourns Inc
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |