-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6122
|
Newark | Inductor, 6.8Uh, Shielded, 2.8A Rohs Compliant: Yes |Bourns SRU8028-6R8Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1498 |
|
$0.5410 / $0.5680 | Buy Now |
DISTI #
02J3321
|
Newark | Ind8X8X2.8Mm,6.8Uh30%2.8A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU8028-6R8Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4830 | Buy Now |
DISTI #
09J3067
|
Newark | Inductor, Shielded, 6.8Uh, 2.5A, Smd, Inductance:6.8Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Sru8028 Series, Power Inductor Case:8Mm X 8Mm X 2.8Mm, Product Length:8Mm Rohs Compliant: Yes |Bourns SRU8028-6R8Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6440 | Buy Now |
DISTI #
118-SRU8028-6R8YCT-ND
|
DigiKey | FIXED IND 6.8UH 2.8A 34 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2908 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRU8028-6R8Y
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 30%, 2.8 A, Shielded, 2.5 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-6R8Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRU8028-6R8Y
|
Mouser Electronics | Power Inductors - SMD 6.8uH 30% SMD 8028 RoHS: Compliant | 1441 |
|
$0.3360 / $0.3900 | Buy Now |
DISTI #
V72:2272_06263428
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 2.8A 0.034Ohm DCR 3131 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2124 Container: Cut Strips | Americas - 1147 |
|
$0.3279 / $0.3613 | Buy Now |
DISTI #
71279749
|
RS | Ind8x8x2.8mm,6.8uH30%2.8A, shdSMD | Bourns SRU8028-6R8Y RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 2.8A 34mOhm DCR 3131 T/R RoHS: Compliant | 0 |
|
$0.3591 / $0.4102 | Buy Now |
DISTI #
60167375
|
Verical | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 2.8A 0.034Ohm DCR 3131 T/R Min Qty: 18 Package Multiple: 1 Date Code: 2124 | Americas - 1147 |
|
$0.3279 / $0.3558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8028-6R8Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8028-6R8Y
Bourns Inc
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |