-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRU8043-150YCT-ND
|
DigiKey | FIXED IND 15UH 2.7A 46 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3596 In Stock |
|
$0.3812 / $0.9300 | Buy Now |
DISTI #
SRU8043-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2.7 A, Shielded, 2 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3281 / $0.4030 | Buy Now |
DISTI #
652-SRU8043-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 8043 RoHS: Compliant | 516 |
|
$0.3410 / $0.9300 | Buy Now |
DISTI #
70277202
|
RS | Inductor, Power, Shielded, Wirewound, 15uH, 30%, 2.7A | Bourns SRU8043-150Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 / $0.5790 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 46mOhm DCR 3131 T/R RoHS: Compliant |
3000 In Stock |
|
$0.3460 / $0.4050 | Buy Now |
DISTI #
SRU8043-150Y
|
TTI | Power Inductors - SMD 15uH 30% SMD 8043 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3380 | Buy Now |
DISTI #
SRU8043-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2.7 A, Shielded, 2 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3281 / $0.4030 | Buy Now |
|
Ameya Holding Limited | Bourns SRU6043 系列 屏蔽 绕线贴片电感器 铁氧体芯材, 15 μH ±30% Q:26 | 78 |
|
RFQ | |
DISTI #
SRU8043-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2.7 A, Shielded, 2 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3281 / $0.4030 | Buy Now |
DISTI #
SRU8043-150Y
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 30%, 2.7 A, Shielded, 2 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-150Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8043-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8043-150Y
Bourns Inc
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |