Part Details for SS-01GL-FD1 by OMRON Corporation
Overview of SS-01GL-FD1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101GLANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for SS-01GL-FD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS01GLFD1
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.16N Thru-Hole - Trays (Alt: SS01GLFD1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.1125 / $3.4293 | Buy Now |
DISTI #
653-SS-01GL-FD1
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$3.4000 / $5.3700 | Order Now |
DISTI #
SS01GLFD1-OMR
|
TME | Microswitch SNAP ACTION Min Qty: 19 | 365 |
|
$1.7210 / $2.2640 | Buy Now |
DISTI #
C1S541200979830
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins RoHS: Compliant pbFree: Yes | 365 |
|
$3.3500 / $3.7000 | Buy Now |