There are no models available for this part yet.
Overview of SS-01GL13-FT by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-01GL13-FT by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M9588
|
Newark | Sub Miniature |Omron Electronic Components SS-01GL13-FT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2.7500 | Buy Now | |
DISTI #
89C7983
|
Newark | Microswitch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:100Ma, Product Range:Ss Seriesrohs Compliant: Yes |Omron Electronic Components SS-01GL13-FT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now | |
DISTI #
Z4547-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
239 In Stock |
|
$1.9153 / $3.8400 | Buy Now | |
DISTI #
70354118
|
RS | SPDT-NO/NC Simulated Roller Lever Microswitch, 100 mA @ 30 V dc | Omron Electronic Components SS-01GL13-FT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $4.6800 | RFQ | |
DISTI #
OMRSS-01GL13-FT
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant |
21 Partner Stock |
|
$4.2200 / $7.1700 | Buy Now | ||
DISTI #
SS-01GL13-FT
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, SPDT, ON-(ON), Pos: 2, SS Min Qty: 1 | 125 |
|
$2.1100 / $3.6400 | Buy Now | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant |
21 Partner Stock |
|
$4.2200 / $7.1700 | Buy Now |