There are no models available for this part yet.
Overview of SS-01GL13D by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-01GL13D by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C7985
|
Newark | Basic Switch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components SS-01GL13D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now | |
DISTI #
SW240-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
114 In Stock |
|
$2.2454 / $4.0900 | Buy Now | |
DISTI #
70175960
|
RS | SW .1A LEVER PC MNT 50GF 125V | Omron Electronic Components SS-01GL13D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.0500 | RFQ | |
DISTI #
OMRSS-01GL13D
|
Heilind Electronics | SNAP ACTION SWITCH | Americas - 0 in Stock |
|
$2.4431 / $2.5207 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins RoHS: Compliant |
81 In Stock 500 On Order |
|
$2.4500 / $4.8600 | Buy Now | ||
DISTI #
SS-01GL13D
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, SPDT, ON-(ON) Min Qty: 1 | 0 |
|
$1.1900 / $1.6300 | RFQ | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins RoHS: Compliant |
81 In Stock 500 On Order |
|
$2.4500 / $4.8600 | Buy Now |