Part Details for SS-040400-MM0-TSA01 by Amphenol LTW Technology
Overview of SS-040400-MM0-TSA01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-040400-MM0-TSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3412
|
Newark | M Series, Accessory, 4A, 04 Pins, T Cable Rohs Compliant: Yes |Amphenol Ltw SS-040400-MM0-TSA01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $14.8400 | Buy Now |
DISTI #
SS-040400-MM0-TSA01-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6140 | Buy Now |
DISTI #
71375709
|
RS | Connector, M seriesM12 CONNT CABLE SCREW MM CONN MM PIN | Amphenol LTW Technology SS-040400-MM0-TSA01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4800 | RFQ |
DISTI #
LTWSS-040400-MM0-TSA01
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI MM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4200 / $12.2800 | Buy Now |
DISTI #
LTWSS-040400-MM0-TSA01
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI MM, 44 | 0 |
|
Buy Now |