Part Details for SS-040400-MM0-TSA05 by Amphenol LTW Technology
Overview of SS-040400-MM0-TSA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-040400-MM0-TSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3414
|
Newark | M Series, Accessory, 4A, 04 Pins, T Cable Rohs Compliant: Yes |Amphenol Ltw SS-040400-MM0-TSA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $18.4200 | Buy Now |
DISTI #
SS-040400-MM0-TSA05-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2950 | Buy Now |
DISTI #
71375711
|
RS | Connector, M seriesM12 CONNT CABLE SCREW MM CONN MM PIN | Amphenol LTW Technology SS-040400-MM0-TSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2100 | RFQ |
DISTI #
LTWSS-040400-MM0-TSA05
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI MM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0100 / $17.5000 | Buy Now |
DISTI #
LTWSS-040400-MM0-TSA05
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI MM, 44 | 0 |
|
Buy Now |