Part Details for SS-10-16NPE by NIDEC Components
Overview of SS-10-16NPE by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10-16NPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1079-ND
|
DigiKey | SWITCH ROTARY DIP SP6T 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5260 In Stock |
|
$1.8625 / $3.6100 | Buy Now |