Part Details for SS-10-16SP-L-AE by NIDEC Components
Overview of SS-10-16SP-L-AE by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10-16SP-L-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8650
|
Newark | Rotary Switch, 1P, 6 Pos, 0.1A, 5Vdc Rohs Compliant: Yes |Nidec Components SS-10-16SP-L-AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.2000 / $5.9100 | Buy Now |
DISTI #
563-1082-ND
|
DigiKey | SWITCH ROTARY DIP SP6T 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4466 | Buy Now |