Part Details for SS-10-2D by OMRON Electronic Components LLC
Overview of SS-10-2D by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4695
|
Newark | Microswitch, Spst-Nc, 10.1A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Pc Pin, Contact Current Max:10.1A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-10-2D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
71561669
|
RS | Snap Action Switch | Omron Electronic Components SS-10-2D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6100 | RFQ |
DISTI #
OMRSS-10-2D
|
Heilind Electronics | SNAP ACTION SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$1.4300 / $2.0800 | Buy Now |
DISTI #
SS-10-2D
|
TME | Microswitch SNAP ACTION, 10.1A/250VAC, without lever, SPST-NC Min Qty: 500 | 0 |
|
$2.3400 | RFQ |
|
Master Electronics | Switch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$1.4300 / $2.0800 | Buy Now |