Part Details for SS-10-3D by OMRON Corporation
Overview of SS-10-3D by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS-10-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS103D
|
Avnet Americas | Switch Snap Action NO SPST-NO Pin Plunger Solder Lug 10.1A 250VAC 1.47N - Trays (Alt: SS103D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6148 / $2.2719 | Buy Now |
DISTI #
653-SS-10-3D
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$2.0800 / $2.2100 | Order Now |
DISTI #
SS103D
|
Avnet Americas | Switch Snap Action NO SPST-NO Pin Plunger Solder Lug 10.1A 250VAC 1.47N - Trays (Alt: SS103D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6148 / $2.2719 | Buy Now |
DISTI #
SS103D
|
Avnet Americas | Switch Snap Action NO SPST-NO Pin Plunger Solder Lug 10.1A 250VAC 1.47N - Trays (Alt: SS103D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.6148 / $2.2719 | Buy Now |
DISTI #
OMRON SS-10-3D
|
PEI Genesis | Snap Acting/Limit Switch | 113 |
|
Buy Now | |
DISTI #
000000000000988625
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$2.1000 / $2.1600 | Buy Now |
Part Details for SS-10-3D
SS-10-3D CAD Models
SS-10-3D Part Data Attributes
|
SS-10-3D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-10-3D
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |