Part Details for SS-10D-T by OMRON Electronic Components LLC
Overview of SS-10D-T by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4698
|
Newark | Microswitch, Spdt, 10.1A, 250Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Pc Pin, Contact Current Max:10.1A, Contact Voltage Dc Nom:-, Product Range:Ss Series Rohs Compliant: Yes |Omron Electronic Components SS-10D-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
Z12981-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7280 / $4.9700 | Buy Now |
DISTI #
71561678
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-10D-T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | RFQ |
DISTI #
OMRSS-10D-T
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$2.6500 / $3.8600 | Buy Now |