Part Details for SS-10GLD by OMRON Corporation
Overview of SS-10GLD by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-10GLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-SS-10GLD
|
Mouser Electronics | Basic / Snap Action Switches Hinge Lever 50 g PCB Term Str Vert RoHS: Compliant | 3145 |
|
$1.9500 / $2.8300 | Buy Now |
DISTI #
65054880
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins Min Qty: 20 Package Multiple: 10 Date Code: 2231 | Americas - 500 |
|
$2.2585 / $3.8146 | Buy Now |
DISTI #
SS-10GLD
|
TTI | Basic / Snap Action Switches Hinge Lever 50 g PCB Term Str Vert pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7200 / $1.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 73 |
|
$4.0006 | Buy Now |
DISTI #
000000000000232234
|
Sager | Basic / Snap Action Switches Hinge Lever 50 g PCB Term Str Vert Min Qty: 500 | 0 |
|
$2.1700 / $2.2300 | Buy Now |
|
Chip Stock | 87619 |
|
RFQ | ||
DISTI #
4356701
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.3812 | Buy Now |
Part Details for SS-10GLD
SS-10GLD CAD Models
SS-10GLD Part Data Attributes
|
SS-10GLD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-10GLD
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 10.1 A | |
Contact (DC) Max Rating R Load | 10.1A@14VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SS-10GLD
This table gives cross-reference parts and alternative options found for SS-10GLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-10GLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZV90G20C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | SS-10GLD vs ZV90G20C01 |
ZV50B20C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | SS-10GLD vs ZV50B20C01 |
ZV90H20C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | SS-10GLD vs ZV90H20C01 |
ZV50D20C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | SS-10GLD vs ZV50D20C01 |
ZV50E20C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Through Hole-straight | Honeywell Sensing and Control | SS-10GLD vs ZV50E20C01 |