SS-113-TT-2
Samtec Inc
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SS-113-TT-2 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SS-113-TT-2 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P7562
Newark .100" Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SS-113-TT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.4800
  • 50 $2.0400
  • 100 $1.6100
  • 500 $0.9630
  • 1,000 $0.7320
  • 2,000 $0.6990
$0.6990 / $2.4800 Buy Now
DISTI # SAM1119-13-ND
DigiKey CONN RCPT 13POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7000
  • 10 $1.4810
  • 100 $1.3237
  • 500 $1.1031
  • 1,000 $0.9455
  • 5,000 $0.8383
  • 10,000 $0.8312
$0.8312 / $1.7000 Buy Now
DISTI # SS-113-TT-2
Avnet Americas Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-113-TT-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube 0
RFQ
DISTI # 200-SS113TT2
Mouser Electronics Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant 0
  • 1 $1.7400
  • 48 $1.3500
  • 112 $1.0900
  • 512 $0.9300
  • 1,008 $0.7400
  • 2,000 $0.6700
  • 5,008 $0.5400
  • 10,000 $0.4100
$0.4100 / $1.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 16 $1.4570
  • 112 $1.2580
  • 256 $1.1770
  • 512 $1.1230
  • 1,008 $0.8090
  • 2,512 $0.7320
  • 5,008 $0.6060
  • 7,504 $0.5800
$0.5800 / $1.4570 Buy Now
Quest Components   68
  • 1 $2.1600
  • 13 $1.2960
  • 47 $1.0800
$1.0800 / $2.1600 Buy Now
DISTI # 000000000000148643
Sager Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 0
  • 1 $1.7400
  • 50 $1.3500
  • 100 $1.0900
  • 500 $0.9300
  • 1,000 $0.7400
  • 2,000 $0.6700
$0.6700 / $1.7400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 16 $1.4570
  • 112 $1.2580
  • 256 $1.1770
  • 512 $1.1230
  • 1,008 $0.8090
  • 2,512 $0.7320
  • 5,008 $0.6060
  • 7,504 $0.5800
$0.5800 / $1.4570 Buy Now
DISTI # 5cd91d56cd7c1c4c3875f9b6
Samtec .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube 0
  • 1 $1.7400
  • 50 $1.3500
  • 100 $1.0900
  • 500 $0.9300
  • 1,000 $0.7400
  • 2,000 $0.6700
  • 5,000 $0.5400
  • 10,000 $0.4100
$0.4100 / $1.7400 Buy Now

CAD Models for SS-113-TT-2 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS-113-TT-2 by Samtec Inc

SS-113-TT-2
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1.3 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
MACHINED
Contact Finish Mating
TIN OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
13
Withdrawl Force-Min
8.896 N
Want to compare parts?
  1. SS-113-TT-2
    Samtec Inc
    Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SS-113-TT-2

This table gives cross-reference parts and alternative options found for SS-113-TT-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-113-TT-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSS-113-TT-1C Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SS-113-TT-2 vs HSS-113-TT-1C
BSW-113-24-L-M Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SS-113-TT-2 vs BSW-113-24-L-M
AF1D-200-13-G-CMS-H49 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SS-113-TT-2 vs AF1D-200-13-G-CMS-H49
AF1D-200-13-G-CMS-H46-T/A Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SS-113-TT-2 vs AF1D-200-13-G-CMS-H46-T/A
1672740000 Board Connector, 13 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG SS-113-TT-2 vs 1672740000
1712220000 Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Weidmüller Interface GmbH & Co. KG SS-113-TT-2 vs 1712220000
1640040000 Board Connector, 13 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG SS-113-TT-2 vs 1640040000
1637920000 Board Connector, 13 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG SS-113-TT-2 vs 1637920000
5,08RFL13 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Lumberg Connect GmbH SS-113-TT-2 vs 5,08RFL13
M20-9911306 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Harwin SS-113-TT-2 vs M20-9911306

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS-113-TT-2 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS-113-TT-2 by Samtec Inc

Select Manufacturer
Which Manufacturer of SS-113-TT-2 would you like to use for your alert(s)?
  • Please alert me when SS-113-TT-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS-113-TT-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS-113-TT-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS-113-TT-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS-113-TT-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS-113-TT-2 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: